text.skipToContent text.skipToNavigation

Référence fabricant

ADC-002A-1

12 VDC 1 A Ø 2 mm Pin Solder Through Hole DC Power Jack

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Code de date: 1908
Product Specification Section
Adam Tech ADC-002A-1 - Caractéristiques techniques
Attributes Table
Type: Male
Gender: Male
No of Positions: 2
Rated Voltage: 12V
Rated Current: 1A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 50MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The ADC-002A-1 is a part of ADC series of power jack. It has an operating temperature ranging from -25°C to +85°C.

The ADC Series DC Power Jacks are a complete line of miniature and sub-miniature power jacks primarily used for the transmission of wall current transformed to DC power, for detached and hand held instruments.

Features:

  • Low Profile designs
  • Superior contact system
  • Exceptional plug retention
  • Choice of Center pin sizes
  • Hi Temp Versions
  • Hi Current Versions

View the complete ADC series of power jack

Pricing Section
Stock global :
10
d’Allemagne (En ligne seulement):
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,22 $
USD
Quantité
Prix unitaire
1
$0.22
125
$0.215
400
$0.21
1 250
$0.205
4 000+
$0.198