text.skipToContent text.skipToNavigation

Référence fabricant

DF11-14DS-2C

DF11 Series 14 Position 2 mm Pitch Dual Row Female Crimp Socket

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2346
Product Specification Section
Hirose Electric DF11-14DS-2C - Caractéristiques techniques
Attributes Table
Type: Crimp Contact
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications
The DF11-14DS-2C is a part of DF11 Series 14 Position 2 mm Pitch Dual Row (2x7) Crimp Socket. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

View the complete DF11 series of Header Connectors

Pricing Section
Stock global :
3 300
États-Unis:
3 300
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,11 $
USD
Quantité
Prix unitaire
1
$0.11
250
$0.107
1 000
$0.104
2 500
$0.101
10 000+
$0.0953
Product Variant Information section