Référence fabricant
DTP06-4S-C015
DTP Series 4 Position 2 Row Size 12 12-14 AWG Gray Housing Plug Connector
TE Connectivity DTP06-4S-C015 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. TE is promoting this alternative to have greater flexibility in the production process and reduce exposure to material shortages. The natural resin is the same as the pre-colored resin with V-0 rating. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Statut du produit:
TE Connectivity DTP06-4S-C015 - Caractéristiques techniques
Type: | Wire to Wire |
Style/Orientation: | Free Hanging Plug |
No of Positions: | 4 |
No of Rows: | 2 |
Pitch: | 6.71 mm |
Termination: | Crimp |
Voltage Rating: | 200V |
Current Rating: | 25A |
Mating Type: | Latch Lock |
Gender: | Plug, Female Sockets |
Color: | Grey |
Insulation Resistance: | 1GΩ |
Operating Temp Range: | -55°C to +125°C |
Méthode de montage : | Cable Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Méthode de montage :
Cable Mount