Référence fabricant
119159003101116
9159 Series 3 mm Wire to Board Free Hanging Plug Solder Cable Plug
Product Specification Section
KYOCERA AVX 119159003101116 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
KYOCERA AVX 119159003101116 - Caractéristiques techniques
Attributes Table
Type: | Wire to Board |
Style/Orientation: | Free Hanging Header/Plug |
No of Positions: | 3 |
Pitch: | 3 mm |
Termination: | Solder |
Fonctionnalités et applications
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available. These single sided SMT connectors are perfect for both FR4 and metal boards where you need to butt the boards up together to minimize separation. Availably of both white and black insulation colors make them perfect for lighting as well as industrial applications. With sizes from 2p-6p, these high reliability connectors boast gold plated beryllium copper receptacle contacts for harsh environments.
Additional components in the 9159 product family include:
- SSL - Cabled Plug; Supports wire-to-board applications (11-9159)
- SSL - Horizontal Socket; Standard 2-Piece solution (20-9159)
- SSL - Top Load Socket; ZIF style for field reparability (22-9159)
- SSL - Shorting Socket; Two position (58-9159)
- SSL - Retaining Clip; Latches BTB connectors together (80-9159)
APPLICATIONS :
- Coplanar PCB mating in SSL products
- LED linear lighting strips
- Application Notes; refer to 201-01-123
FEATURES AND BENEFITS :
- Single sided SMT; supports FR4 and metal PCB’s
- 5 Amp current rating; exceeds general market needs
- 5.5mm mated width; minimizes PCB space to decrease LED pitch
- Gold plated BeCu spring contacts; reliability for harsh environments
- Optional retaining clip; provides positive connector mating during vibration
- Available in white; supports SSL market preferences
To view complete family of 9159x - Click here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
8 Semaines
Quantité
Prix Internet
700
$0.59
1 400
$0.575
2 100
$0.57
2 800
$0.565
3 500+
$0.545
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
700 par Reel