text.skipToContent text.skipToNavigation

Référence fabricant

S3B-PH-K-S(LF)(SN)

PH Series 3 Position 2 mm Pitch Through Hole Side Entry Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
JST S3B-PH-K-S(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
The S3B-PH-K-S(LF)(SN) is a part of PH series 3 position 2.0 mm pitch Through Hole Side entry Wire to Board shrouded Header Crimp style Connector.

Features:

  • Reliable contact
  • Fully shrouded header
  • Printed circuit board retention mechanism

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M Ω

View the Complete PH Series of Connectors

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,08 $
USD
Quantité
Prix Internet
1
$0.084
400
$0.0809
1 500
$0.0769
4 000
$0.0741
15 000+
$0.0679
Product Variant Information section