HR12-SC-111 in Bag by Hirose Electric | Bornes de sertissage | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

HR12-SC-111

HR12 Series 26 - 30 AWG 2 A Gold Plated Crimp Female Contact

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2433
Product Specification Section
Hirose Electric HR12-SC-111 - Caractéristiques techniques
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 26-30
Contact Material: Phosphor Bronze
Contact Plating: Gold
Gender: Female
Insulation Resistance: 100MΩ
Operating Temp Range: -15°C to +60°C
Voltage Rating: 140V
Shielding: Yes
Pricing Section
Stock global :
100
États-Unis:
100
Sur commande :Order inventroy details
100
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
100
Multiples de :
100
Total 
13,70 $
USD
Quantité
Prix unitaire
100
$0.137
400
$0.134
1 500
$0.131
4 000
$0.128
10 000+
$0.124
Product Variant Information section