929939-3 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929939-3

JPT Series 20-17 AWG Regular Wire Junior Power Timer Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 929939-3 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 20-17
Features & Applications

The 929939-3 is a JPT Series 20-17 AWG Regular Wire Junior Power Timer Socket Contact.

Features:

  • Product Type = Contact
  • Series = Junior-Power-Timer (JPT)
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Wire/Cable Type = Regular Wire
  • Insulation Support = With
  • Wire Range (mm [AWG]) = 0.50-1.00² [20-17]
  • Single Wire Sealing System = Yes
  • Contact Type = Socket
  • Contact Base Material = CuSn4
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Application:
  • Cavity Plug

View the available JPT Series of Socket Contacts

Read More...
Pricing Section
Global Stock:
67,500
USA:
67,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3750
Multiple Of:
3750
Total
$375.00
USD
Quantity
Unit Price
3,750
$0.10
7,500
$0.0985
11,250
$0.0975
15,000
$0.0968
18,750+
$0.0947