text.skipToContent text.skipToNavigation

Référence fabricant

60372-1

1200 - 2600 CMA Non-Insulated Side Feed Open Barrel Splice Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2414
Product Specification Section
TE Connectivity 60372-1 - Caractéristiques techniques
Attributes Table
Style: Non-Insulated
Type: Open Barrel Splice
Fonctionnalités et applications

The AMPLIVAR Splices and Terminals Series are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire. The AMPLIVAR product line will accommodate a wire range from 400 to 13,000 CMA.
 
In a one-step crimping operation, the magnet wire is automatically ring-stripped of its insulation as it is forced into the wire barrel serrations. The result produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one barrel. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated. When required, copper or aluminum magnet wire can be combined with prestripped standard solid or stranded lead wires.

Features:

  • Product Type = Splice
  • Insulation Support = Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Serrations = With Serrations
  • Number of Serrations = 4
  • Splicing Type = Thru
  • Strip Type = Side Feed
  • Material = Brass
  • Finish = None
  • Body Shape = Style A
Pricing Section
Stock global :
72 000
États-Unis:
72 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
12000
Multiples de :
12000
Total 
307,20 $
USD
Quantité
Prix unitaire
12 000
$0.0256
24 000
$0.0252
36 000
$0.025
48 000
$0.0248
60 000+
$0.0243
Product Variant Information section