Manufacturer Part #
1658670-3
HDP22 Series 28-22 AWG Gold Flash Crimp Pin D-Sub Contact
Product Specification Section
TE Connectivity 1658670-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 1658670-3 is a AWG gold flash crimp pin D-Sub contact.
Features:
- Product Type = Contact
- Product Series = HDP-22 (Crimp Snap)
- Termination Method to Wire/Cable = Crimp
- Contact Retention in Housing = Crimp Snap-In
- Solder Tail Contact Plating = Tin over Nickel
- Pin Diameter (mm [in]) = 0.76 [0.030]
- Wire Range (mm² [AWG]) = 0.08 - 0.40 [28-22]
- Contact Type = Pin
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Gold Flash
- Contact Size = 22
- Packaging Method = Strip
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
View the complete HDP22 series of D-Sub Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
80,000+
$0.0716
Product Variant Information section
Available Packaging
Package Qty:
80000 per Reel