text.skipToContent text.skipToNavigation

Référence fabricant

FPS009-3002-BL

FPS Series Card Connector for SD Card and MMC Card Reader

Modèle ECAD:
Nom du fabricant: Yamaichi Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Yamaichi Electronics FPS009-3002-BL - Caractéristiques techniques
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 9
Pitch: 2.5 mm
Termination: Surface Mount
Méthode de montage : PCB Mount
Fonctionnalités et applications

The FPS009-3002-BL is a SD card and MMC card reader without simple ejector.

Features:

  • Easy operation by manual insertion / extraction
  • 3 step sequential contacting design
  • Card detector and write protection (optional)
  • Tape and Reel packaging (500 pcs / reel)

Specifications:

  • Insulation Resistance: 1,000 MΩ min. at 500 V DC
  • Withstanding Voltage: 500 V ACrms for 1 minute
  • Contact Resistance: 100 mΩ at 1 mA / 20 mV max.
  • Voltage Rating: 250 Vrms AC
  • Current Rating: 0.5 A
  • Coplanarity: < 0.1 mm
  • Mating Cycles: 10,000 (office environment)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
500
Total 
815,00 $
USD
Quantité
Prix unitaire
500
$1.63
1 000+
$1.61
Product Variant Information section