Manufacturer Part #
1473149-4
200 Position Dual Row 0.60mm Surface Mount Right Angle DIMM Memory Socket
Product Specification Section
TE Connectivity 1473149-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
12/15/2021 Details and Download
Description of Changes Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before: Only one raw material. After: Add a alternative material. Remarks: Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can�t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw material
Part Status:
Active
Active
TE Connectivity 1473149-4 - Technical Attributes
Attributes Table
Type: | Dimm |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 200 |
Pitch: | 0.6 mm |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$4.07
15
$3.90
40
$3.80
125
$3.69
300+
$3.49
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray
Mounting Method:
PCB Mount