text.skipToContent text.skipToNavigation

Référence fabricant

209159004101116

9159 Series Straight Socket Receptacle 3 mm Press-Fit Horizontal Socket

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date:
Product Specification Section
Fonctionnalités et applications
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available.

The single sided SMT connectors are perfect for both FR4 and metal boards where you need to butt the boards up together to minimize separation. Availably of both white and black insulation colors make them perfect for lighting as well as industrial applications. With sizes from 2p-6p, these high reliability connectors boast gold plated beryllium copper receptacle contacts for harsh environments.

Features and Benefits:

  • Single sided SMT; supports FR4 and metal PCB’s
  • 5 Amp current rating; exceeds general market needs
  • 5.5 mm mated width; minimizes PCB space to decrease LED pitch
  • Gold plated BeCu spring contacts; reliability for harsh environments
  • Optional retaining clip; provides positive connector mating during vibration

Applications:

  • Coplanar PCB mating in SSL products
  • LED linear lighting strips

To learn more about 9159 series product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2800
Multiples de :
1400
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 932,00 $
USD
Quantité
Prix Internet
1 400
$0.72
2 800+
$0.69