text.skipToContent text.skipToNavigation

Référence fabricant

046288060000846+

6288 Series 60 Position 0.5 mm Right Angled SMT One Touch Lock Bottom Contact

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date:
Product Specification Section
Fonctionnalités et applications

The new 6288 SECURE LOCK ZIF series of AVX connectors addresses the concerns of reliability, particularly in automotive and medical applications.  The connectors are moulded to allow specially adapted FPC cables, giving advantages over standard FPC connectors.  The moulding allows for a true fit and once the FFC or FPC is locked in place it is almost impossible to remove by accident.

 

Features and Benefits

* Shaped FFC/FPC cable allows accurate positioning of cable in connector

* Once closed almost impossible for accidental removal

* Standard 0.5mm pitch with gold flash finish for higher reliability soldering

 

Applications

Automotive Audio/Visual Electronics,  Satellite Navigation Systems,  Any product with a display where reliability is a key issue,  LCD, PDP, Notebook Computer, HDD Audio Video

The 046288060000846+  Secure Lock FFC/FPC ZIF (Zero Insertion Force) connector is a right angled surface mount, sixty (60) position connector with a 0.5mm pitch and  0.1µm Min Au
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
12 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
4000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 200,00 $
USD
Quantité
Prix unitaire
2 000+
$1.05