text.skipToContent text.skipToNavigation

Référence fabricant

PPTC081LFBN-RC

8 Position Total Single Row 2.54 mm Pitch Straight Female Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Code de date: 2428
Product Specification Section
Fonctionnalités et applications
 
The PPTC081LFBN-RC is a 8 Contacts Single Row 2.54 mm Pitch Straight Female Header having Operating Temperature: -40°C to +105°C

Specifications:

  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C FOR 5 Sec. MAX3 amp current rating per contact
  • UL Flammability Rating : 94V-O
  • Insulator : Nylon 6-T/Polyester
  • Contact Material : Phosphor Bronze

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the PPTC series of Female Header 

Pricing Section
Stock global :
8 333
États-Unis:
8 333
Sur commande :Order inventroy details
3 600
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,34 $
USD
Quantité
Prix unitaire
1
$0.335
100
$0.325
300
$0.32
1 000
$0.31
3 000+
$0.295