text.skipToContent text.skipToNavigation

Référence fabricant

364A2595

X-2 Series 50 Ohm Dual Right Angle White Valox BNC Jack

Modèle ECAD:
Nom du fabricant: Bomar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bomar 364A2595 - Caractéristiques techniques
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Fonctionnalités et applications

The 364A2595 is a Dual Right Angle, White Valox (TPX) BNC style connectors are miniature, light-weight, weather proof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement. Their design functions satisfactorily from DC to 11 GHz in static applications, or from DC to 4GHz in applications involving vibration.

Specifications:

  • Body: Valox/Zinc
  • Insulator: PP
  • Pin: Phos Bronze/Gold

Applications:

  • Radio telecommunications
  • Broadcast equipment
  • Medical equipment
  • Computer
  • Precision Video
  • High definition studio broadcast
  • Video switching and test instrumentation
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
100
Total 
1 385,00 $
USD
Quantité
Prix unitaire
100+
$13.85
Product Variant Information section