1-794617-0 in Box by TE Connectivity | Boîtiers de connecteurs en plastique | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

1-794617-0

Micro MATE-N-LOK 10 Position Latch Lock Free Hanging Receptacle Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2423
Product Specification Section
TE Connectivity 1-794617-0 - Caractéristiques techniques
Attributes Table
No of Positions: 10
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 3 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Material: Brass
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Fonctionnalités et applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.

Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C

Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.

Micro Mate-N-Lok 3 is a wire-to-wire and wire-to-board connector system with contacts on a 3 mm centerline.  Offered in both single and dual row configurations the Micro Mate-N-Lok 3 is well suited for a variety of industries such as appliance, instrumentation and home equipment.

 

Universal Micro Mate-N-Lok 3 Series Receptacle Housing 10 Position Dual Row Softshell Connector

1-794617-0 is a Softshell Receptacle Housing with 10  (socket/female) contact positions dual row housed in a plastic body

The 1-794617-0 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab

Voir plus...
Pricing Section
Stock global :
1 491
États-Unis:
1 491
Sur commande :Order inventroy details
1 491
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,39 $
USD
Quantité
Prix unitaire
1
$0.385
75
$0.375
250
$0.365
750
$0.36
2 500+
$0.34