Référence fabricant
09300240304
HAN B Series Size 24B Low Construction Hood
HARTING 09300240304 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
HARTING 09300240304 - Caractéristiques techniques
Style/Orientation: | Industrial Bulkhead |
Material: | Aluminum |
Mating Type: | Lever Lock |
Fonctionnalités et applications
The 09300240304 is a HAN 24B offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- bulkhead mounting with thermo plastic cover
- low construction
- 1 lever locking system housing
Application:
- Industrial Purpose
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk