JEY-9S-1A3B(LF)(SN) in Box by JST | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JEY-9S-1A3B(LF)(SN)

J Series 9 Position DSUB

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST JEY-9S-1A3B(LF)(SN) - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Material: Front Metal
Shell Size: 1 E
Gender: Female Plug
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$237.00
USD
Quantity
Unit Price
100
$2.37
200
$2.35
300
$2.34
400
$2.33
500+
$2.30
Product Variant Information section