JBS-25S-4A3F(LF)(SN)A in Std. Mfr. Pkg by JST | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JBS-25S-4A3F(LF)(SN)A

25 Position Gold Plated Contact Straight Through Hole D Sub Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST JBS-25S-4A3F(LF)(SN)A - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$280.50
USD
Quantity
Unit Price
50+
$5.61
Product Variant Information section