
Manufacturer Part #
680M3W3103L411
680M Series 3 Position 1 Row Panel Mount D-Sub Combo Plug Male Pin Connector
Product Specification Section
NorComp 680M3W3103L411 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 680M3W3103L411 - Technical Attributes
Attributes Table
No of Positions: | 3 |
No of Rows: | 1 |
Termination: | Male/Pin Solder Cup |
Material: | Copper Alloy |
Shell Size: | 2 A |
Gender: | Male |
Color: | Black |
Current Rating: | 40A |
Contact Plating: | Gold |
Insulation Resistance: | 5GΩ |
Operating Temperature: | -55°C to +125°C |
Type: | Contacts |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
70
$6.74
140
$6.71
210
$6.69
280
$6.67
350+
$6.63
Product Variant Information section
Available Packaging
Package Qty:
70 per Bag
Mounting Method:
Panel Mount