Référence fabricant
1-745491-9
HDE20 Series 9 Position Socket Discrete Wire IDC D-Sub Connector
Product Specification Section
TE Connectivity 1-745491-9 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
TE Connectivity 1-745491-9 - Caractéristiques techniques
Attributes Table
Style/Orientation: | Standard Cable Receptacle |
No of Positions: | 9 |
Termination: | IDC |
Material: | Full Metal |
Fonctionnalités et applications
AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.
Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE HD-20 line enables you to select the stacked connector best suited for your specific application.
Product Facts:
- Stacked pcb connectors save board real estate
- Wide choice of configurations available
- Front Metal-Shells for EMI/RFI shielding
- Housings made of UL 94V-0 rated thermoplastic
- Plug connectors have builtin grounding indents
- Choice of 4-40 threaded insert or female screwlock mating hardware
- Hybrid styles provide maximum selectivity and permit mixing of signal speeds
- Packaged in plastic trays for ease of handling
To learn more about 1-7454x product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
9 Semaines
Quantité
Prix unitaire
140
$4.69
280
$4.64
420+
$4.59
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
140 par Tray