Référence fabricant
HD10-6-96P
Circular Connector, HD10 Series, Flange Mount Receptacle, 6 Contacts
TE Connectivity HD10-6-96P - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:DEUTSCH HD10 Series Connectors, New Capacity ToolingDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for HD10 Series Connectors for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary to maintain our quality and process. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):19-OCT-2022
General Product Description: DEUTSCH HD10 Series ConnectorsDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments may be mixedFirst Ship Date of Changed Items (Changed Parts Only):15-NOV-2022
Statut du produit:
TE Connectivity HD10-6-96P - Caractéristiques techniques
Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
Panel Mount