text.skipToContent text.skipToNavigation

Référence fabricant

66506-4

HDP-20 Series 24-20 AWG Insulation Support Crimp Snap Pin Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date: 2314
Product Specification Section
TE Connectivity 66506-4 - Caractéristiques techniques
Attributes Table
Méthode de montage : Wire Mount
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HDP-20 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved series. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 9, 15, 25, 37 and 50. HDP-20 series of connectors use size 20 contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety. Crimp snap-in contacts also allows loading of only the number of contact being used.

66506-4 is an Amplimite HDP-20 Crimp Snap-In Pin Contact 24-20 AWG with insulation support gold flash plating in a size 20 contact.
Pricing Section
Stock global :
40 000
États-Unis:
40 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
10000
Multiples de :
10000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
976,00 $
USD
Quantité
Prix unitaire
10 000+
$0.0976