Manufacturer Part #
2383853-2
PowerTube 1000 Series Plug Connector EMC Shield Sleeve
Product Specification Section
TE Connectivity 2383853-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2383853-2 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Ferrule |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Operating Temp Range: | -40°C to +140°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
5,000+
$4.52
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box