Référence fabricant
1-1718485-1
Connector Carrier For MCP Series from TE Connectivity Deutsch Connectors
TE Connectivity 1-1718485-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description: CARRIER FOR RECEPTACLE INSERTS Description of Changes Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor in Hungary to TE Connectivity manufacturing location in Morocco. 1718487-1 1718487-2 Reason for Changes: Dear Customer, we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN First Date To Ship (Changed Parts Only): 23-MAY-2022
General Product Description: CARRIER FOR RECEPTACLE INSERTS Description of Changes Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. 1-1718486-1 2-1718486-1 2-1718486-2 Reason for Changes: Dear Customer, we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN First Date To Ship (Changed Parts Only): 28-MAR-2022
Description of Changes Manufacturing location change. Following Part Numbers - produced on automatic machine - will be transferred from TE Connectivity manufacturing location in Hungary to e TE Connectivity manufacturing location in Morocco. Hand assembly is already present in Morocco. 1-1718484-1 1-1718484-2 1-1718484-3 1-1718484-4 1-1718485-1 1-1718485-3 1-1718485-4 1-1718485-5 1-1718485-6 1-2141846-1 1-2141846-2 1-2141846-3 1-2141846-4 1-2141847-1 1-2141847-2 1-2141847-3 1-1718485-2 1-2141847-4 Reason for Changes: Dear Customer, we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product.
Statut du produit:
TE Connectivity 1-1718485-1 - Caractéristiques techniques
Type: | Accessory |
Accessory Type: | Cover |
No of Positions: | 36 |
Color: | Brown |
Material: | Polybutylene Terephthalate |
Operating Temp Range: | -40°C to +120°C |
Emballages disponibles
Qté d'emballage(s) :
900 par Box