Référence fabricant
1924275-3
Contact, male 0.64, 20 to 22 AWG
TE Connectivity 1924275-3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesThis Product change notification (PCN) is to inform you about cancellation of following PCN: PCN-22-023156. Please cancel this PCN in your system. The packaging quantity remains unchanged for the listed PNs.Reason for Changes:New specification.It has been decided internally to not change packaging quantities, as early announced by above mentioned PCN.
General Product Description:Contact Male Gen-Y 0.64 Tab PIN_two new duplication production tools _it only support Asia-Pacific market currentlyDescription of ChangesTE China Suzhou Plant are building two new high-speed capacity die (11-1961503&11-1961739) to support the Gen-Y business demandsReason for Changes:Customer Request.TE China Suzhou Plant are building two new high-speed capacity die (11-1961503&11-1961739) to increase die capacity for the Gen-Y Male parts to meet customer demand.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
7500 par Bulk