text.skipToContent text.skipToNavigation

Référence fabricant

USB1130-15-A

USB A 2.0 Skt RA High Life 15µ" T Hole W/Shell Stake T & R

Product Specification Section
GCT USB1130-15-A - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

The USB1130 is a USB A 2.0 connector tested to 10,000 mating cycles
This connector is over six times more durable than standard USB A 2.0
Perfect for fast charging and high traffic applications.  With increased durability through a stainless steel construction of the shell this allows for improved retention forces.
In addition to the increased mating cycle specification the USB1130 connector is rated 3A, double that of comparable products giving designs the option for quick charge functionality.
Available in top mount, through-hole configuration, with two kinked shell stakes for retention in the PCB while processing. 

• USB Type A 2.0
• 10,000 Mating Cycles
• 3 Amp Current Rating
• Four Pin configuration
• Horizontally mounted Socket
• Stainless Steel tabs
• 2 Sprung PCB shell stakes
• Tested to 10,000 mating cycles
• High durability capability

APPLICATIONS
•             Public environment charging equipment
•             Transportation charging outlets
•             Any devices exposed to high-usage applications

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
230
Multiples de :
230
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
97,75 $
USD
Quantité
Prix unitaire
230
$0.425
690
$0.415
920
$0.41
2 300
$0.405
3 450+
$0.395