text.skipToContent text.skipToNavigation

Manufacturer Part #

2007435-1

Type A Series 19 Position Receptacle Standard Size 1 Port HDMI™ Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2007435-1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 19
Features & Applications

The 2007435-1 is a Part of Type A Series, 19 Position Receptacle Standard Size 1 Port HDMI™ Connector

Product Features:

  • Size = Standard
  • Series = Type A
  • Number of Ports = 1
  • Orientation = Flag
  • Stacked = No
  • PCB Thickness (Minimum) (mm [in]) = 1.60 [0.063]
  • Mount Location = Top
  • Termination Method = Solder
  • Tail Length (mm [in]) = 2.3 [0.091]
  • Panel Ground = Without
  • PCB Mount Retention Type = Straight Leg
  • Shell Plating = Stainless Steel
  • Locating Post(s) = With
  • Number of Positions = 19/19
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 0.762 [30]
  • Connector Style = Receptacle
  • Housing Color = Black

Applications:

  • Digital or High-Definition Televisions
  • Set-top Boxes
  • Video Game Consoles
  • DVD Players
  • Desktop PC’s

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10080
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34,070.40
USD
Quantity
Web Price
168
$3.53
336
$3.46
504
$3.43
672+
$3.38