Référence fabricant
DSC1123NI1-100.0000T
100 MHz XO (Standard) LVDS Oscillator 2.25V 3.63V Enable/Disable 6-VDFN
Microchip DSC1123NI1-100.0000T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Revision History:April 15, 2021: Issued initial notification.April 07, 2022: Issued the final notification. Adjusted the timetable summary and included the estimated first ship date on April 30, 2022. Attached the qualification report.Description of Change:Qualification of a new lead frame with Full PPF die attach paddle (DAP) surface prep material for DSC11xx, DSC12xx and DSC81xx device families available in 6L VDFN (7x5x0.9mm) package at NSEB assembly site.Pre and Post Change Summary: see attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying a new lead frame with Full PPF die attach paddle (DAP) surface prep material. Change Implementation Status:In ProgressEstimated First Ship Date:April 30, 2022 (date code: 2218)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1000 par Cut Tape