text.skipToContent text.skipToNavigation

Référence fabricant

XT9M20ARR10M

XT49M Series 10 MHz ±30 ppm 20 pF -40 to +85°C Surface Mount Low Profile Crystal

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay XT9M20ARR10M - Caractéristiques techniques
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The XT9M20ARR10M is a Low Profile Surface Mount Crystal has operating frequency of 10 MHz, the frequency tolerance of ±30 ppm it has a load capacitance of 20 pF and the operating Temperature ranging from -20 to +70 °C.

Features:

  • Low cost
  • Industry standard
  • Wide frequency range
  • Excellent aging
  • Surface mount
  • Compliant to RoHS directive 2002/95/EC

View the Complete family of XT9M Crystals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
600
Multiples de :
100
Total 
210,00 $
USD
Quantité
Prix Internet
1
$0.39
100
$0.375
250
$0.36
500
$0.35
1 500+
$0.325
Product Variant Information section