text.skipToContent text.skipToNavigation

Référence fabricant

CM315D32768DZFT

CM315D Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal

Modèle ECAD:
Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Code de date:
Product Specification Section
CITIZEN FINEDEVICE CM315D32768DZFT - Caractéristiques techniques
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM315 is an ultra light weight tuning fork surface mount crystal with ceramic packaging. This highly stable crystal is most appropriate for portable devices and mobile telecommunications.

With a frequency of 32.768 KHz, this 3 X 1.5 X 0.09 mm this crystal has a standard frequency tolerance of 20 PPM with tighter options available. 

This next generation tuning fork crystal offers the same reliability in an ultra compact package.

The CM315-32.768KDZF-UT is a 32.768 KHz, ultra mini tuning fork crystal with a frequency tolerance of 20 PPM and load capacitance of 12.5 pF.
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1
Multiples de :
3000
Total 
0,21 $
USD
Quantité
Prix unitaire
1
$0.205
15
$0.192
75
$0.185
300
$0.18
1 500+
$0.17