text.skipToContent text.skipToNavigation

Référence fabricant

ABM3-8.000MHZ-D2Y-T

ABM3 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal

Modèle ECAD:
Nom du fabricant: Abracon
Emballage standard:
Code de date:
Product Specification Section
Abracon ABM3-8.000MHZ-D2Y-T - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 140Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ABM3-8.000MHZ-D2Y-T is aultra miniature highly reliable 8.000 MHz surface mount crystal,  and frequency tolerance of 20 PPM

Features:

  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight Stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability

Applications:

  • Cellular telephones, pagers
  • Communication and test equipment
  • PCMCIA and wireless applications

View the ABM3 series of Miniature ceramic crystal

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
184,00 $
USD
Quantité
Prix unitaire
1 000
$0.184
2 000
$0.182
3 000
$0.181
5 000
$0.179
10 000+
$0.175