text.skipToContent text.skipToNavigation

Référence fabricant

6225B-MTG

TO-220 Package 15 C/W Thermal Resistance Space Saving Staggered Fin Heat Sink

Modèle ECAD:
Nom du fabricant: Boyd
Emballage standard:
Code de date:
Product Specification Section
Boyd 6225B-MTG - Caractéristiques techniques
Attributes Table
Thermal Resistance: 15°C/W
Material: Black Anodized
Dimension: H  27.18mm x L  8mm x W  26.01mm
Fonctionnalités et applications
The 6225B-MTG is a space saving, staggered fin heat sink with solderable mounting tabs.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Shape: Rectangular
  • Length: 1.070" (27.18 mm)
  • Width: 1.024" (26.00 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Thermal Resistance: 15°C/W

View the family of Staggered Fin Heat Sinks

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
96
Multiples de :
96
Total 
334,08 $
USD
Quantité
Prix unitaire
96
$3.48
192+
$3.42