GFC0412DS-TP01 in Box by Delta | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GFC0412DS-TP01

GFC Series 12 V 30.5 CFM 40 x 40 x 56 mm Ball Bearing 4 Wire Dual DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta GFC0412DS-TP01 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 30.5CFM
Noise: 61dBA
Voltage Rating: 12V
Rated Power: 12W
RPM: 15300RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  56mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
512
Multiple Of:
128
Total
$11,146.24
USD
Quantity
Unit Price
128+
$21.77
Product Variant Information section