text.skipToContent text.skipToNavigation

Référence fabricant

235DS-1LP11-000

235 Series 2900 RPM 120 x 120 x 38 mm 120.14 CFM 12 V Ball Bearing Fan

Modèle ECAD:
Nom du fabricant: Rosenberg
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Rosenberg 235DS-1LP11-000 - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 120.14CFM
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  38mm
Fonctionnalités et applications

The 235DS-1LP11-000 is a part of 235DS Series Middle Speed 120 X 120 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 60 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  44 CFM
  • Operating voltage : 12 VDC
  • Acoustic Noise: 44 dB(A)
  • Ball bearing System
  • Speed: 2900 RPM
  • Material Impeller & Frame: Plastic (UL 94V-0)
  • Weight : 256g

View the 235D series of Ball Bearing Fans

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
74,69 $
USD
Quantité
Prix unitaire
1
$74.69
2
$73.77
3
$73.23
5
$72.56
10+
$71.14
Product Variant Information section