text.skipToContent text.skipToNavigation

Référence fabricant

TL6100DF300QP

TL6100 Series SPST 3 N Round Button PC Sealed Thru-Hole Tactile Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch TL6100DF300QP - Caractéristiques techniques
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 3N
Contact Material: Silver
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.2mm x W  7.2mm
Méthode de montage : Through Hole
Fonctionnalités et applications

Introducing the new TL6100 series of tactile switches that are process sealed to prevent contamination of the switch contacts during wave soldering or water-wash processes.

Designed for through-hole mounting on a circuit board, the switches are ideal for computer keyboards, personal digital assistants,video games, cell phones, appliances and electronic instrumentation. Available with either a phosphor bronze dome or a stainless steel dome, the TL6100 series features a life expectancy of 80,000 cycles minimum.

Features:

  • Multiple gram force options
  • Multiple actuator lengths
  • Process Sealed

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the complete TL6100 family of Tactile Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
5040
Multiples de :
60
Total 
3 124,80 $
USD
Quantité
Prix unitaire
60
$0.675
180
$0.655
240
$0.65
600
$0.635
900+
$0.62
Product Variant Information section