text.skipToContent text.skipToNavigation

Référence fabricant

TL3301FF100QG

TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch TL3301FF100QG - Caractéristiques techniques
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TL3301 series is a 6mm x 6mm SMT tact switch. Designed for SMT applications, each model has different features ranging from low profile designs, normally closed, right angle, and dual action.

Features:

  • SMT Design
  • Compatible with lead-free soldering

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the complete TL3301 family of Tactile Switches 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
7500
Multiples de :
750
Total 
1 650,00 $
USD
Quantité
Prix Internet
750
$0.235
1 500
$0.23
2 250
$0.23
3 000
$0.225
3 750+
$0.22
Product Variant Information section