text.skipToContent text.skipToNavigation

Référence fabricant

KT11B1SM34LFS

KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch

Product Specification Section
C&K KT11B1SM34LFS - Caractéristiques techniques
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Rated Voltage (VAC): 32VAC
Voltage Rating: 32V
Current Rating: 1A
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +90°C
Dimension: H  3.64mm x L  6.38mm x W  6.22mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The KT Series of right angle sealed tactile switches are available with multiple actuator and mounting options.  They have a Single Pole, Single Throw (SPST) switch operation with a Normally Open (NO) contact arrangement.  This gull wing surface mount tactile has contact plating available in gold or silver.  The top plate tab on the KT Series allows for easy pick and place and is packaged as an 800 piece tape and reel.

Typical applications for this gull wing surface mount tactile switch include:

  • Telecommunications
  • Computer products
  • Instrumentation
  • Power supply

The KT11B1SM34LFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation.  This right angle sealed gull wing surface mount tactile switch has silver (LFS) contact plating.  It is side actuated with a right angle mounting bracket and operates with a minimum of 300 grams (3N) using a soft 0.64 mm actuator.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1100
Multiples de :
1100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 464,00 $
USD
Quantité
Prix unitaire
1 100+
$2.24