text.skipToContent text.skipToNavigation

Référence fabricant

LS0851500F100C1A

LS Series SPDT Quick Connect Pin Plunger Chassis Mount Snap Acting Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch LS0851500F100C1A - Caractéristiques techniques
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 100gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Méthode de montage : Chassis Mount
Fonctionnalités et applications

The LS Series snap action switches are available in gold, 15 amp versions and in a wide variety of actuator, operating force and termination options.

Features:

  • Available in gold & 15amp versions
  • Wide variety of actuator, operating force & termination options

Applications:

  • Appliance
  • Timing controls
  • Vending machines
  • Gaming
  • Industrial controls
  • Power tools

View the complete LS family of Snap Action Switches 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
500
Multiples de :
100
Total 
540,00 $
USD
Quantité
Prix unitaire
100
$1.11
200
$1.10
400
$1.09
500+
$1.08
Product Variant Information section