text.skipToContent text.skipToNavigation

Référence fabricant

EG1201A

EG Series SPDT On-On Solder Lug Panel Mount Slide Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch EG1201A - Caractéristiques techniques
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Solder Lug
Méthode de montage : Panel Mount
Fonctionnalités et applications

The EG Series Slide Switches offer dozens of models to choose from so you can get the package style and size that you need.

They are available up to 6 poles and some are available as SMT/SMD.

Features:

  • Variety of package styles and sizes
  • Up to 6 poles
  • Variety of functions
  • Positive Detent
  • SMT Options

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test and measurement

View the complete EG family of Slide Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
2400
Multiples de :
600
Total 
876,00 $
USD
Quantité
Prix unitaire
600
$0.375
1 200
$0.37
1 800+
$0.365
Product Variant Information section