text.skipToContent text.skipToNavigation

Référence fabricant

KC26A30.001NLS

KC Series DP6T 5 Position Solder Lug Non-Shorting Panel Mount Rotary Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch KC26A30.001NLS - Caractéristiques techniques
Attributes Table
Indexing: 30°
Circuitry: DP6T
No of Positions: 6
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Méthode de montage : Panel Mount
Fonctionnalités et applications

The KC26A30.001NLS is a DP6T 5 Position Solder Lug Non-Shorting Panel Mount Rotary Switch.

The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance
  • HVAC

View the KC series of Rotary Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1001
Multiples de :
77
Total 
3 353,35 $
USD
Quantité
Prix unitaire
77
$3.42
154
$3.38
231+
$3.35
Product Variant Information section