SW-R2-2E-F-6-5 in Bag by Adam Tech | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R2-2E-F-6-5

Miniature Rocker Switch .187in [4.75mm], black actuator, round

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Adam Tech SW-R2-2E-F-6-5 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Brass
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Round
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  23mm x H  25.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
100
$0.44
300
$0.43
1,000
$0.42
1,500+
$0.41
Product Variant Information section