text.skipToContent text.skipToNavigation

Référence fabricant

CWSA11AAN2S

CW Series 6 A Mini SPST On-None-Off Solder Lug Power Rocker Switch

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NKK Switches CWSA11AAN2S - Caractéristiques techniques
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Méthode de montage : Panel Mount
Fonctionnalités et applications

The CWSA11AAN2S is a  Mini SPST On-None-Off Solder Lug Power Rocker Switch.

Features:

  • Low cost molded rocker
  • Stable stationary contact construction for high reliability
  • Snap-acting contact mechanism gives smooth actuation and audible feedback
  • Power Level: For Resistive Load 6 A @ 250 V AC
  • Mechanical Life: 30,000 operations minimum
  • Electrical Life: 10,000 operations minimum with Resistive Load & 6,000 operations with Inductive Load
  • Operating Temperature Range: –10°C ~ +70°C (+14°F ~ +158°F)

View the CW series of Rocker Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 147
Délai d'usine :
10 Semaines
Commande minimale :
50
Multiples de :
1
Total 
119,00 $
USD
Quantité
Prix unitaire
1
$2.46
15
$2.41
40
$2.38
100
$2.34
250+
$2.29
Product Variant Information section