text.skipToContent text.skipToNavigation

Référence fabricant

300DP6J1BLKM6QE

300 Series 5 A DPDT On-On-On Right Angle Through Hole Miniature Rocker Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch 300DP6J1BLKM6QE - Caractéristiques techniques
Attributes Table
Switch Operation: On-On-On
Circuitry: DPDT
Current Rating: 5A
Termination Style: Right Angle / PC Through Hole
Contact Material: Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving.  This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.

The 300 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Test Equipment
  • Networking
  • Computer Peripherals
The 300DP6J1BLKM6QE is a miniature DPDT On-On-On black actuator through hole rocker switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
270
Multiples de :
270
Total 
858,60 $
USD
Quantité
Prix Internet
1
$3.66
15
$3.51
30
$3.44
100
$3.32
200+
$3.18
Product Variant Information section