text.skipToContent text.skipToNavigation

Référence fabricant

PV1F640NN

PV1 Series 2 A SPST-NO Off-Mom Round Button Anti-Vandal Pushbutton Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Code de date:
Product Specification Section
E-Switch PV1F640NN - Caractéristiques techniques
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Actuator Style: Round
Termination Style: Screw
Fonctionnalités et applications

The PV1F640NN is a Off-On Switch Oparation And 40 VDC Anti-Vandal Pushbutton Switch.

Features:

  • Vandal and Water Resistant
  • Long Life Expectancy
  • Custom Laser Engraved Markings

Specifications:

  • Rating: 2 A 48 VDC
  • Temperature: -20°c to 70°c
  • Electrical Life: 200,000 cycles
  • Contact Resistance: 50 mΏ max. at 1A 12 VDC
  • Insulation Resistance: 1,000 mΏ min
  • Dielectric Strength: 2,000 VAC for 1 minute
  • Intrusion Protection: IP 65

Learn more about the PV1F640 family of Pushbutton

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
40
Multiples de :
40
Total 
210,40 $
USD
Quantité
Prix Internet
40
$5.26
80
$5.15
120
$5.09
160
$5.05
200+
$4.91