text.skipToContent text.skipToNavigation

Référence fabricant

LP2S3WHTRED-N

LP2 Series SPST Off-On Red LED Panel Mount Illuminated Pushbutton Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch LP2S3WHTRED-N - Caractéristiques techniques
Attributes Table
Contact Current-Max: 1mA
Switch Operation: Off-None-On
Circuitry: SPST
Illumination Color: Red
Actuator Style: Plunger
Termination Style: Panel
Méthode de montage : Panel Mount
Fonctionnalités et applications

The new LP2 series illuminated pushbutton switch features multiple LED colors, custom marking options on the caps, and different cap sizes.

The LED colors feature red, blue, green, yellow, white and none. You can choose from six different button colors, as well: black, red, white, gray, transparent red, and transparent blue. You can choose your graphic or customize the graphic for the button.

Features:

  • Multiple Illumination Colors
  • Custom marking options
  • Multiple cap sizes

Applications:

  • Audio/visual
  • Consumer Electronics
  • Telecommunications
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the complete LP2 family of Pushbutton Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
1
Total 
1 970,00 $
USD
Quantité
Prix unitaire
1
$2.11
20
$2.07
40
$2.05
125
$2.01
250+
$1.97
Product Variant Information section