text.skipToContent text.skipToNavigation

Référence fabricant

LP2S1WHTBLU-N

LP2 Series SPST Off-On Blue LED Panel Mount Illuminated Pushbutton Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date: 2401
Product Specification Section
E-Switch LP2S1WHTBLU-N - Caractéristiques techniques
Attributes Table
Contact Current-Max: 1mA
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: Blue
Actuator Style: Plunger
Termination Style: Panel
Méthode de montage : Panel Mount
Fonctionnalités et applications

The new LP2 series illuminated pushbutton switch features multiple LED colors, custom marking options on the caps, and different cap sizes.

The LED colors feature red, blue, green, yellow, white and none. You can choose from six different button colors, as well: black, red, white, gray, transparent red, and transparent blue. You can choose your graphic or customize the graphic for the button.

Features:

  • Multiple Illumination Colors
  • Custom marking options
  • Multiple cap sizes

Applications:

  • Audio/visual
  • Consumer Electronics
  • Telecommunications
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the complete LP2 family of Pushbutton Switches

Pricing Section
Stock global :
120
d’Allemagne (En ligne seulement):
120
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
60
Multiples de :
60
Total 
165,00 $
USD
Quantité
Prix unitaire
60
$2.75
120
$2.72
240
$2.70
300
$2.69
900+
$2.64
Product Variant Information section