text.skipToContent text.skipToNavigation

Référence fabricant

FB15ANEP2

FB Series 0.5 Amp Momentary SPST Off-(On) Silver Through Hole Pushbutton

Modèle ECAD:
Nom du fabricant: NKK Switches
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NKK Switches FB15ANEP2 - Caractéristiques techniques
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: Off-On
Circuitry: SPST
Actuator Style: Plunger
Méthode de montage : Through Hole
Fonctionnalités et applications

The FB15ANEP2 is a Momentary SPST Off-(On) Silver Through Hole Pushbutton.

The FB series switches have internal antijamming feature to protect the contacts from damage due to excessive force on the plunger.

Features:

  • Optional caps in different colors to vary appearance as needed
  • Low operating force for ease of actuation
  • Rear panel bushing mount with compact behind panel dimension
  • Low cost device of rugged one-piece bushing and housing construction
  • Epoxy sealed terminals
  • Operating Temp Range: –10°C through +70°C (–14°F through +158°F)

View the FB series of Pushbutton Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
10 848
Délai d'usine :
10 Semaines
Commande minimale :
100
Multiples de :
100
Total 
375,00 $
USD
Quantité
Prix unitaire
1
$3.95
10
$3.87
25
$3.82
75
$3.75
150+
$3.66
Product Variant Information section