text.skipToContent text.skipToNavigation

Référence fabricant

800SP9B7M7QE

800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch 800SP9B7M7QE - Caractéristiques techniques
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Méthode de montage : Through Hole
Fonctionnalités et applications

The 800A series are sealed sub-miniature pushbutton switches and have a butt contact design and an IP-67 sealed option.

Features:

  • Subminiature design
  • Butt contact design
  • IP-67 sealed option

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems

View the complete 800A family of Pushbutton Switches 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
540
Multiples de :
540
Total 
1 366,20 $
USD
Quantité
Prix unitaire
540+
$2.53
Product Variant Information section