
Manufacturer Part #
62S11-M5-030CH
Encoder, 11.25° or 32 positions, pushbutton, 3.0in.cable, .100in.center, cen
Product Specification Section
Grayhill 62S11-M5-030CH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 62S11-M5-030CH - Technical Attributes
Attributes Table
Encoder Type: | Optical |
Supply Voltage: | 5V |
Actuator Type: | Flatted |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$43.95
3
$43.22
4
$43.04
10
$42.44
15+
$41.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount